Diode Zener Single 3.9V 10% 10W 2-Pin DO-4
New Jersey Semiconductor 1N3993A technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.