The 1N4000AR is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 10W. It features a single terminal with an upper position and is packaged in a DO-4, 1 PIN configuration. The diode element is made of silicon and has a maximum power dissipation of 10W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-203AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 10 |
| REACH | unknown |
| Military Spec | False |