General purpose rectifier diode with a maximum repetitive peak reverse voltage of 100V and a maximum forward current of 0.2A. Features a silicon diode element and a maximum power dissipation of 0.5W. Operating temperature range spans from -65°C to 200°C. This 2-terminal component utilizes an axial terminal position within a DO-35 package.
New Jersey Semiconductor 1N4148 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.