This part is a single Zener voltage regulator diode with a nominal Zener voltage of 16 V and a 5% tolerance. It is rated for 1000 mW power dissipation at an ambient temperature of 50°C and supports a maximum regulator current of 285 mA. The device specifies a maximum Zener impedance of 16 Ohm and a maximum reverse leakage current of 5 uA. Its operating temperature range extends from -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the New Jersey Semiconductor 1N4745A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Configuration | Single |
| Nominal Zener Voltage | 16V |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 1000mW |
| Power Dissipation Test Condition | Ta=50°C |
| Maximum Regulator Current | 285mA |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Zener Impedance | 16Ohm |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 200°C |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 1N4745A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.