The 1N5313 is a silicon current regulator diode with a maximum power dissipation of 0.6W. It has a JEDEC package code of DO-35 and a terminal position of axial. The diode element is made of silicon and has a maximum operating temperature of 200C and a minimum operating temperature of -65C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |