Diode Zener Single 6.2V 5% 5W 2-Pin Case T-18
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |