This device is a single Schottky rectifier diode in the 1N5822 family. The manufacturer product page lists a maximum continuous forward current of 3 A and a peak reverse repetitive voltage of 40 V. It is specified for operation from -65 °C to 150 °C, with an operating junction temperature range of -65 to 150 °C. The same page lists 80 A peak non-repetitive surge current, 2000 µA peak reverse current, and a peak forward voltage of 0.95 V at 9.4 A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the New Jersey Semiconductor 1N5822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 1N5822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.