Diode TVS Uni-Dir 5V 1.5KW 2-Pin Case 41A-04
New Jersey Semiconductor 1N6373 technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.