Trans GP BJT NPN 40V 0.5A 3-Pin TO-5
New Jersey Semiconductor 2N1558 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 2N1558 to view detailed technical specifications.
No datasheet is available for this part.