Trans GP BJT PNP 200V 0.2A 3-Pin TO-39
Checking distributor stock and pricing after the page loads.
New Jersey Semiconductor 2N4937 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.