Trans GP BJT NPN 90V 30A 3-Pin TO-61
Checking distributor stock and pricing after the page loads.
New Jersey Semiconductor 2N5330 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |