Trans GP BJT NPN 140V 0.6A 3-Pin TO-92 Box
New Jersey Semiconductor 2N5550 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.