Trans GP BJT NPN 350V 7A 3-Pin(2+Tab) TO-66
Checking distributor stock and pricing after the page loads.
New Jersey Semiconductor 2N6079 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-66 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.