Trans GP BJT PNP 100V 10A 3-Pin(2+Tab) TO-3
New Jersey Semiconductor 2N6226 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 2N6226 to view detailed technical specifications.
No datasheet is available for this part.