Trans GP BJT NPN 40V 4A 3-Pin(2+Tab) TO-66 Sleeve
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-66 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |