Thyristor TRIAC 600V 100A 3-Pin(3+Tab) TO-220AB Box
New Jersey Semiconductor 2N6346 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.