Trans Darlington PNP 60V 10A 3-Pin(3+Tab) TO-220 Box
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |