Trans GP BJT PNP 120V 12A 3-Pin(3+Tab) RM-60
New Jersey Semiconductor 2SA1072 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 2SA1072 to view detailed technical specifications.
No datasheet is available for this part.