Trans GP BJT PNP 80V 10A 3-Pin(3+Tab) TO-3PF
New Jersey Semiconductor 2SA1907 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 2SA1907 to view detailed technical specifications.
No datasheet is available for this part.