Trans GP BJT PNP 140V 10A 3-Pin(3+Tab) TO-3PN
Checking distributor stock and pricing after the page loads.
New Jersey Semiconductor 2SA1941 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.