Trans GP BJT NPN 400V 10A 3-Pin(3+Tab) TO-3P
Checking distributor stock and pricing after the page loads.
New Jersey Semiconductor 2SC2625 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.