The 300U100A is a single-element rectifier diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a silicon diode element and a DO-9 package with a single pin. The diode is designed for general-purpose rectification applications and has a maximum reverse voltage rating of 1000V.
Checking distributor stock and pricing after the page loads.
New Jersey Semiconductor 300U100A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-205AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.