The 300U10A is a silicon rectifier diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a single diode element made of silicon and has a maximum reverse voltage of 100V. The diode is packaged in a DO-205AB package, which is a surface-mount type. The 300U10A is suitable for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-205AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | unknown |
| Military Spec | False |