Trans GP BJT NPN 50V 0.1A 3-Pin TO-92 Box
Checking distributor stock and pricing after the page loads.
New Jersey Semiconductor BC182B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.