Trans GP BJT NPN 100V 1A 3-Pin TO-39
Checking distributor stock and pricing after the page loads.
New Jersey Semiconductor BSW66A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |