The BYW78-100 is a general purpose rectifier diode from New Jersey Semiconductor. It features a silicon diode element with a maximum reverse voltage of 100V and a maximum power dissipation of 60mW. The diode operates within a temperature range of -40 to 150°C and has a single terminal positioned on the upper side. It is suitable for use in a variety of applications where a reliable rectification function is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 60 |
| REACH | unknown |
| Military Spec | False |