The BYW78-50 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a single diode element made of silicon and a terminal position located on the upper side. The diode is designed for general purpose rectification applications and has a maximum reverse voltage of 50 volts and a maximum power dissipation of 60 milliwatts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Power Dissipation-Max | 60 |
| REACH | unknown |
| Military Spec | False |