Diode Zener Single 12.05V 5% 20W 2-Pin DO-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the New Jersey Semiconductor BZY93C12R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor BZY93C12R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.