Diode Rectifier Bridge Single 600V 6A 4-Pin D-72
New Jersey Semiconductor KBPC606 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.