Thyristor TRIAC 600V 80A 3-Pin(3+Tab) TO-220 Full-Pak Box
New Jersey Semiconductor MAC229-4 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.