Trans GP BJT NPN 120V 15A 3-Pin(2+Tab) TO-204 Tray
Checking distributor stock and pricing after the page loads.
New Jersey Semiconductor MJ15015 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |