Zener Diode, 130V V(Z), 5%, Silicon, Unidirectional, DO-41
New Jersey Semiconductor MZD130 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.