This unidirectional TVS diode is rated for 600 W peak pulse power dissipation and 171 V reverse stand-off voltage. It has a minimum breakdown voltage of 190 V at 1 mA and a maximum clamping voltage of 274 V. Maximum reverse leakage current is 5 µA, and maximum peak pulse current is 2.2 A. The device contains one protection element in a 2-pin DO-15 axial package and operates over a -65 °C to 175 °C junction temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the New Jersey Semiconductor P6KE200A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Configuration | Single |
| Direction Type | Uni-Directional |
| Reverse Stand-off Voltage | 171V |
| Breakdown Voltage (Min) | 190V |
| Clamping Voltage (Max) | 274V |
| Peak Pulse Power Dissipation | 600W |
| Peak Pulse Current (Max) | 2.2A |
| Reverse Leakage Current (Max) | 5uA |
| Test Current | 1mA |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Number of Elements per Chip | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor P6KE200A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.