Thyristor SCR 400V 20A 3-Pin(3+Tab) TO-202
New Jersey Semiconductor T106D1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-202 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.