This device is a complementary silicon PNP power transistor intended for general-purpose amplifier and switching applications. It is rated for a minimum 100 V collector-emitter sustaining voltage, 3 A continuous collector current, and 5 A peak collector current. The transistor is housed in a compact TO-220AB package and supports up to 40 W total power dissipation at a case temperature of 25°C. The datasheet specifies a minimum transition frequency of 3.0 MHz at 500 mA and DC current gain of at least 25 at 1 A. Operating and storage junction temperature range is specified from -65°C to +150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the New Jersey Semiconductor TIP32C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor TIP32C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.