This dual common mode choke is designed for power line applications, featuring a dual configuration with 1800uH inductance. It has a maximum DC current rating of 10A and a maximum DC resistance of 0.014 ohms. The choke is rated for 250VAC and can withstand a withstand voltage of 1.5kVAC. It is mounted through a hole and has a product length of 43, product depth of 42, and a height of 25. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1800uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.014(Typ)Ohm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 1.5kVAC |
| Mounting | Through Hole |
| Product Length | 43mm |
| Product Depth | 42mm |
| Height | 25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |