Ind Choke 80uH 10KHZ 1.5A Toroid
New Tunirama 52V131500SV1P technical specifications.
| Type | Storage Choke |
| Technology | Toroid |
| Inductance | 80uH |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.5A |
| Lead Style | Radial |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.