
NEWPORT ELECTRONICS 5TC-TT-J-24-36/N THERMOCOUPLE WIRE, TYPE J, 24AWG, 36"L, PK5
Newport Electronics 5TC-TT-J-24-36/N technical specifications.
| Lead Length | 914mm |
| Length | 1m |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics 5TC-TT-J-24-36/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.