SENSOR, THERMOCOUPLE, T, 1.5M, 200DEG C; Thermocouple Type:T; Sensing Temperature Min:-; Sensing Temperature Max:200 C; Sensor Body Material:Stainless Steel; Lead Length:1.5m ;RoHS Compliant: No
Newport Electronics HYP0-33-1-T-G-60-SMP-M/N technical specifications.
| Package/Case | 200 |
| Lead Length | 1.5m |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics HYP0-33-1-T-G-60-SMP-M/N to view detailed technical specifications.
No datasheet is available for this part.