Sensor, Load Cell, 30K Lb, 3Mv/v; Load Capacity: 30000Lb; Supply Voltage: 15Vdc; Operating Temperature Min: -40?c;...
Checking distributor stock and pricing after the page loads.
Newport Electronics LC101-30K/N technical specifications.
| Length | 108mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.