Sensor, Thermocouple, K, 80", 260 Degree C
Newport Electronics SA1XL-K-72-SRTC/N technical specifications.
| Lead Length | 80inch |
| Min Operating Temperature | -73°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics SA1XL-K-72-SRTC/N to view detailed technical specifications.
No datasheet is available for this part.