The 1N4532 is a silicon rectifier diode with a maximum operating temperature of 200 degrees Celsius. It has a maximum reverse voltage of 75 volts and a maximum power dissipation of 0.5 watts. The diode is packaged in a DO-34 axial package with two terminals. It is a single-element device made of silicon and is classified as a general-purpose rectifier diode.
Nexperia 1N4532 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-34 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.