The Nexperia 1N4730A,113 is a silicon zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a unidirectional polarity and a power dissipation maximum of 1W. The diode is packaged in a 2-pin axial DO-41 package type, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 1N4730A,113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 1N4730A,113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.