
The Nexperia 1N4747A is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a DO-41 package type and a power dissipation maximum of 1 watt. The diode has a terminal position of axial and a JEDEC package code of DO-41. It is suitable for use in a variety of applications, including voltage regulation and protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 1N4747A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 1N4747A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.