Sign in to ask questions about the Nexperia 1PS181,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 1PS181,135 technical specifications.
| Package/Case | MPAK |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Jedec | TO-236 |
| Type | Schottky Diode |
| Configuration | Dual Common Anode |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.215A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia 1PS181,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.