
The 1PS184,115 is a dual common cathode switching diode from Nexperia. It has a maximum continuous forward current of 0.215A and a peak non-repetitive surge current of 4A. The device can withstand a peak reverse repetitive voltage of 85V and has a maximum power dissipation of 250mW. It is designed for surface mount applications and has an operating temperature range of -65°C to 150°C.
Sign in to ask questions about the Nexperia 1PS184,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 1PS184,115 technical specifications.
| Package/Case | MPAK |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Jedec | TO-236 |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.215A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia 1PS184,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.