
The Nexperia 1PS302,115 is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a 3-pin SC-70 package and a maximum reverse voltage of 85 volts. The diode has a power dissipation of 0.3 watts and is constructed from silicon material. It is suitable for general purpose rectification applications.
Sign in to ask questions about the Nexperia 1PS302,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 1PS302,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 1PS302,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.