
Rectifier Diode Schottky 40V 0.2A Automotive 2-Pin SOD-323 T/R
Checking distributor stock and pricing after the page loads.
Nexperia 1PS76SB21/A,115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | 0.55V |
| Peak Reverse Current | 15@30VuA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
No datasheet is available for this part.