Sign in to ask questions about the Nexperia 1PS76SB40/DG/B2,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 1PS76SB40/DG/B2,11 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.12A |
| Peak Non-Repetitive Surge Current | 0.2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Maximum Junction Ambient Thermal Resistance | 450K/W |
| Maximum Diode Capacitance | 5pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 1PS76SB40/DG/B2,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.