Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 1PS76SB70/DG,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.07A |
| Peak Non-Repetitive Surge Current | 0.1A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Maximum Junction Ambient Thermal Resistance | 450K/W |
| Maximum Diode Capacitance | 2pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia 1PS76SB70/DG,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.